Ohmite RHL10KE

Image may be a representation.
See specs for product details.
25 WATT MODEL H RHEOSTAT 10%
Mfr. Part#: RHL10KE
Allied Stock#: 70585940
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$67.430 (Each)
5 $67.430
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Actuator Type : Slotted
Mounting Type : Panel Mount
Power Rating : 25 W
Resistance : 10000 Ohms (10 Kilohms)
Rotation : 300 °
Series : R Series
Taper : Linear

Overview

These rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. Used for motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings. Windings are linear taper on stock models. Tapered windings available as custom order. Ceramic body, high-grade resistance alloy windings, vitreous enamel coating (some models silicone-ceramic), metal spring contact arm, metal graphite composition and solder coated terminals. Tolerance: ±10%. Wattage based on 25°C.

Product Added to Cart
Ohmite
25 WATT MODEL H RHEOSTAT 10%
Allied Stock #: 70585940
Mfr's Part #: RHL10KE
$67.430 Each
Quantity added: