Ohmite RGS1K0E
Rheostat, Rest 1 Kilohms, Wirewound, Pwr-Rtg 75 W, Panel, Open Core, Tol 10%
Mfr. Part #: RGS1K0E / RS Stock #: 70024706
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$134.47
5
$127.75
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Flatted
Mounting Type
Panel Mount
Power Rating
75 W
Primary Type
Rheostats
Resistance
1 Kiloohms
Rotation
300 °
Taper
Linear
Overview
RG Series 75W Wirewound Potentiometers
Ohmite RG Series wirewound potentiometers are designed and manufactured to operate smoothly and reliably over long periods of use. The RG Series has a ceramic body, high-grade resistance alloy linear taper windings, vitreous enamel coating, metal spring contact arm, metal graphite composition and solder coated terminals. Typical applications for the RG series are motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings.
Ohmite RG Series wirewound potentiometers are designed and manufactured to operate smoothly and reliably over long periods of use. The RG Series has a ceramic body, high-grade resistance alloy linear taper windings, vitreous enamel coating, metal spring contact arm, metal graphite composition and solder coated terminals. Typical applications for the RG series are motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings.