Ohmite REL50R

Image may be a representation.
See specs for product details.
12.5 WATT MODEL E RHEOSTAT 10%
Manufacturer #: REL50R
Allied Stock #: 70585777
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$71.37 (Each)
5 $71.37
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Actuator Type : Slotted
Mounting Type : Panel Mount
Power Rating : 12.5 W
Resistance : 50 Ohms
Rotation : 300 °
Series : R Series
Taper : Linear

Overview

These rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. Used for motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings. Windings are linear taper on stock models. Tapered windings available as custom order. Ceramic body, high-grade resistance alloy windings, vitreous enamel coating (some models silicone-ceramic), metal spring contact arm, metal graphite composition and solder coated terminals. Tolerance: ±10%. Wattage based on 25°C.

Product Added to Cart
Ohmite
12.5 WATT MODEL E RHEOSTAT 10%
Allied Stock #: 70585777
Mfr's Part #: REL50R
$71.370 Each
Quantity added: