Ohmite PFE5KR370
Wirewound resistor, 0.37 Ohms, 10%, 925 W, Clamp terminals, PFE Series
Mfr. Part #: PFE5KR370 / RS Stock #: 70585425
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$247.07
25
$233.84
500
$221.95
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Termination
Clamp-type terminals
Tolerance
5 %
Overview
Powr-Rib® are designed to handle 700-1000 watts of power. Their construction consists of thick, heavy resistance alloy wound around porcelain ceramic core insulators supported by a metal mounting bar. The bar is slotted on each end to facilitate installation. Edgewound Powr-Rib® provide low resistance at high current ratings, while Round Wire Powr-Rib® provide higher resistance at lower current ratings. Clamp-type terminals on the Edgewound units permit a reliable connection that can be moved along the resistive element to obtain intermediate values. Tolerance: ±10%. Average Weight: 3 Lbs. 16.25" Long between mounting centers.