Ohmite PFE5KR250E
Wirewound resistor, 0.25 Ohms, 10%, 992 W, Clamp terminals, PFE Series
Mfr. Part #: PFE5KR250E / RS Stock #: 70024527
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$288.33
25
$272.89
500
$259.01
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
63 A
Element Material
Wirewound
Package Type
Tubular
Power Rating
962 W
Resistance
250 MegaOhms
Resistance Range
1 to 999 MegaOhms
Special Features
Edgewound
Termination
Clamp-type terminals
Tolerance
10 %
Overview
Powr-Rib® are designed to handle 700-1000 watts of power. Their construction consists of thick, heavy resistance alloy wound around porcelain ceramic core insulators supported by a metal mounting bar. The bar is slotted on each end to facilitate installation. Edgewound Powr-Rib® provide low resistance at high current ratings, while Round Wire Powr-Rib® provide higher resistance at lower current ratings. Clamp-type terminals on the Edgewound units permit a reliable connection that can be moved along the resistive element to obtain intermediate values. Tolerance: ±10%. Average Weight: 3 Lbs. 16.25" Long between mounting centers.