Ohmite OY120KE-B

Image may be a representation.
See specs for product details.
Resistor; Ceramic Composition; Res 12 Ohms; Pwr-Rtg 2 W; Tol 10%; Axial; Silicone
Mfr. Part#: OY120KE-B
Allied Stock#: 70022204

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.810 (Each)
1 $1.810
10 $1.760
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Diameter, Lead : 0.031 in.
Dielectric Voltage : 700 V
Dimensions : 0.89" Body L x 0.276" ± 0.05" Body Dia.
Length, Lead : 1.496 in.
Material, Element : Ceramic Composition
Package Type : Silicone Coat
Power Rating : 2 W
Power Rating, Test Condition : @ +70°C
Resistance : 12 Ohms
Series : OY Series
Termination : Axial Leads
Tolerance : ±10 %
Voltage Rating : 400 VDC

Overview

The OX/OY Series of fixed ceramic resistors are not ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OX/OY resistors can often replace carbon composition resistors which can be difficult to source.
Features:

  • Replaces 1 and 2 Watt Carbon Composition Resistors
  • Meets High-Energy Density Demands
  • High Peak Power
  • 10% Tolerance

  • Product Added to Cart
    Ohmite
    Resistor; Ceramic Composition; Res 12 Ohms; Pwr-Rtg 2 W; Tol 10%; Axial; Silicone
    Allied Stock #: 70022204
    Mfr's Part #: OY120KE-B
    $1.810 Each
    Quantity added: