Ohmite OX151KE

Image may be a representation.
See specs for product details.
Resistor; Ceramic Composition; Res 150 Ohms; Pwr-Rtg 1 W; Tol 10%; Axial; Silicone
Manufacturer #: OX151KE
Allied Stock #: 70022177

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.64 (Each)
1 $1.64
50 $1.57
100 $1.49
500 $1.39
1000 $1.18
Availability

492 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Lead : 0.031 in.
Dielectric Voltage : 500 V
Dimensions : 0.67" Body L x 0.217" ± 0.05" Body Dia.
Length, Lead : 1.496 in.
Material, Element : Ceramic Composition
Package Type : Silicone Coat
Power Rating : 1 W
Power Rating, Test Condition : @ +70°C
Resistance : 150 Ohms
Series : OX Series
Termination : Axial Leads
Tolerance : ±10 %
Voltage Rating : 300 VDC

Overview

Specifications
Material Terminals: Solder-coated copper terminal. Coating: UL-94 VO approved silicone. Derating Linear: From 100% @ +70°C to 0% @ +200°C. Electrical Tolerance: ±10% standard. Power Rating: Based on 70°C free air rating. Temperature Coefficient: –1300 ±300 ppm/°C.
Features

  • Replaces 1 and 2 Watt Carbon Composition Resistors
  • Meets High-Energy Density Demands
  • High Peak Power
  • 10% Tolerance

  • Product Added to Cart
    Ohmite
    Resistor; Ceramic Composition; Res 150 Ohms; Pwr-Rtg 1 W; Tol 10%; Axial; Silicone
    Allied Stock #: 70022177
    Mfr's Part #: OX151KE
    $1.640 Each
    Quantity added: