Ohmite ON2725E
Resistor, Carbon Film, 2.7 Kiloohms, 2 W, +/-5%, 500 WVDC (Max.), Axial Leaded
Mfr. Part #: ON2725E / RS Stock #: 70022132
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Carbon Film
Lead Diameter
20 ga.
Lead Length
1.102 in
Maximum Operating Temperature
155 °C
Package Type
Ceramic Core
Packaging
Tape & Reel
Power Rating
2 W
Resistance
2.7 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Tolerance
5 %
Voltage Rating
500 V
Overview
Little Rebels are one of Ohmite's more economical lines of low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer better stability performance than comparable carbon composition resistors. Little Rebels are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.
High Stability, Low Noise Level, Long Life
Ideal for Applications Requiring a Steady Low Power Drop