Ohmite OD27GJE
Resistor;Carbon Composition;Res 2.7 Ohms;Pwr-Rtg 0.25 W;Tol 5%;Axial
Mfr. Part #: OD27GJE / RS Stock #: 70022859
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2500
$0.41766
5000
$0.39775
Additional Inventory
Manufacturer Lead Time:
31 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Carbon Composition
Package Type
Axial
Power Rating
0.25 W
Resistance
2.7 Ohms
Resistance Range
0 to 999 Ohms
Termination
Axial Leads
Tolerance
5 %
Overview
Ohmite's Little Demons are small, reliable carbon composition resistors with exceptional strength. They are made tough by a molding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability.
Molded Insulation for High Dielectric Strength
Rugged Construction
High Surge Capabilities
Comparable to "Mil" RC07, RC20 and RC32 Types