Ohmite OA123KE
RES 12K OHM 1W 10% AXIAL
Mfr. Part #: OA123KE / RS Stock #: 70585179
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Carbon Composition
Package Type
Axial
Power Rating
1 W
Resistance
12 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Tolerance
5 %
Overview
Ohmite's Little Demons are small, reliable carbon composition resistors with exceptional strength. They are made tough by a molding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability.
Molded Insulation for High Dielectric Strength
Rugged Construction
High Surge Capabilities
Comparable to "Mil" RC07, RC20 and RC32 Types