Ohmite OA121KE

Image may be a representation.
See specs for product details.
Resistor; Carbon Composition; Res 120 Ohms; Pwr-Rtg 1 W; Tol 10%; Axial
Manufacturer #: OA121KE
Allied Stock #: 70024398

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.02 (Each)
250 $2.02
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 50

Specifications

Material, Element : Carbon Composition
Package Type : Axial
Power Rating : 1 W
Resistance : 120 Ohms
Series : Little Demon OA Series
Termination : Axial Leads
Tolerance : ±10 %

Overview

Ohmite's Little Demons are small, reliable carbon composition resistors with exceptional strength. They are made tough by a molding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability.

  • Molded Insulation for High Dielectric Strength
  • Rugged Construction
  • High Surge Capabilities
  • Comparable to “Mil” RC07, RC20 and RC32 Types

  • Product Added to Cart
    Ohmite
    Resistor; Carbon Composition; Res 120 Ohms; Pwr-Rtg 1 W; Tol 10%; Axial
    Allied Stock #: 70024398
    Mfr's Part #: OA121KE
    $2.020 Each
    Quantity added: