Ohmite OA102KE

Image may be a representation.
See specs for product details.
Resistor; Carbon Composition; Res 1 Kilohms; Pwr-Rtg 1 W; Tol 10%; Axial
Manufacturer #: OA102KE
Allied Stock #: 70022143

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Lead : 0.035 in.
Dielectric Voltage : 1000 VAC
Dimensions : 0.591" Body L x 0.236" (Ma x .) Dia.
Length, Lead : 1.18 in.
Material, Element : Carbon Composition
Package Type : Axial
Power Rating : 1 W
Resistance : 1 Kilohms
Series : Little Demon OA Series
Termination : Axial Leads
Tolerance : ±10 %
Voltage Rating : 500 VDC

Overview

Ohmite's Little Demons are small, reliable carbon composition resistors with exceptional strength. They are made tough by a molding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability.

  • Molded Insulation for High Dielectric Strength
  • Rugged Construction
  • High Surge Capabilities
  • Comparable to “Mil” RC07, RC20 and RC32 Types

  • Product Added to Cart
    Ohmite
    Resistor; Carbon Composition; Res 1 Kilohms; Pwr-Rtg 1 W; Tol 10%; Axial
    Allied Stock #: 70022143
    Mfr's Part #: OA102KE
    $1.980 Each
    Quantity added: