Ohmite MC4-1006JE

Image may be a representation.
See specs for product details.
Resistor Network 100MOhms 4 Resistors; 3W Total; DIP package MC4 Solder
Manufacturer #: MC4-1006JE
Allied Stock #: 70307213

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.20 (Each)
25 $5.20
1250 $4.99
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25

Specifications

Circuit : Isolated Array
Dimensions : 0.75 x 0.75 x 0.03 (19.05 x 19.05 x 0.76) L x W x H in. (mm)
Mounting Type : Surface Mount
Number of Resistors : 4
Number of Terminals : 8
Package Type : DIP
Power Rating : 0.75 W
Resistance : 100 Megohms
Series : MC4 Series
Temperature Coefficient : ±50 ppm/°/C
Temperature, Operating : -55 to +125 °C
Tolerance : ±5 %

Overview

Ohmite's MC4 Series offers 4 high voltage SMD resistors in a single DIP package, supplied on tape and reel for automated placement. Each resistor provides a rating of 0.75 W with a maximum voltage of 2500 VDC. Designers can specify up to 4 different resistor value/tolerance combinations and connect then
individually, in series, or parallel to derive countless results. The flexible S-Bend terminals provide solder joint integrity while leaving space between the resistor pack and the PCB.
Features:

  • Unique Terminals Allow Spacing Between Board and Resistor
  • Design Allows Multipole Configurations
  • 2500 Volts Max. Per Resistor Per Pack; 10 KV Total

  • Product Added to Cart
    Ohmite
    Resistor Network 100MOhms 4 Resistors; 3W Total; DIP package MC4 Solder
    Allied Stock #: 70307213
    Mfr's Part #: MC4-1006JE
    $5.200 Each
    Quantity added: