Ohmite LVK24R020FER
Resistors, Current Sense, 0.02ohm 1% 4 Terminal
Mfr. Part #: LVK24R020FER / RS Stock #: 70585017
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.91
5000
$0.86
100000
$0.81
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
2512 (6432 mm)
Power Rating
1 W
Resistance
20 MegaOhms
Resistance Range
1 to 999 MegaOhms
Tolerance
5 %
Overview
The LVK chip features four terminals, also known as a "Kelvin" configuration. This configuration enables current to be applied through two opposite terminals and a sensing voltage to be measured across the other two terminals, eliminating the resistance and temperature coefficient of the terminals for a more accurate current measurement.
Features
Designed for Automatic Insertion
Industry Standard Sizes
High-Precision Kelvin Connect Capability in a Small Package
Features
Designed for Automatic Insertion