Ohmite L50J75R

Image may be a representation.
See specs for product details.
RES CHAS MNT 75 OHM 5% 50W
Mfr. Part#: L50J75R
Allied Stock#: 70584743
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$8.980 (Each)
25 $8.980
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1

Specifications

Power Rating : 50 W
Resistance : 75 Ohms
Series : 270 Series
Tolerance : ±5 %

Overview

Ohmite 270 Series – 25W, 50W, 100W and 225W | Vitreous Enamel Power:

Select 270 Type fixed resistors for applications requiring wattage ratings from 12 to 1000 watts. The 270 Type resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of these resistors permit fastening with spring-type brackets, thru bolts or thru bolts with slotted-steel brackets. Suitable for rugged applications, the 270 Type resistors feature all-welded construction and durable lead free vitreous enamel coating. ***Mounting brackets not included with resistors.

Features:

  • Terminals suitable for soldering or bolt connection
  • High wattage applications
  • Rugged lead free vitreous enamel coating
  • Flame resistant coating
  • All-welded construction
  • RoHS compliant available

  • Product Added to Cart
    Ohmite
    RES CHAS MNT 75 OHM 5% 50W
    Allied Stock #: 70584743
    Mfr's Part #: L50J75R
    $8.980 Each
    Quantity added: