Ohmite L50J10RE
Wirewound 10 Ohm Resistor, Pwr-Rtg 50 W, Tol 5%, Lug, Vitreous Enamel
Mfr. Part #: L50J10RE / RS Stock #: 70022792
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.90
5
$8.19
10
$7.84
20
$7.12
100
$6.68
250
$5.79
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Vitreous Enamel
Power Rating
50 W
Resistance
10 Ohms
Resistance Range
0 to 999 Ohms
Termination
Solder Lugs
Tolerance
5 %
Voltage Rating
22 V
Overview
The rugged vitreous enamel coating provides electrical insulation, excellent heat conduction, and is flame resistant. These wirewound resistors are wound on a high quality ceramic core with lug terminals suitable for soldering or sturdy bolt connection. For sturdy mounting, the hollow core permits fastening with spring-type brackets, thru bolts or thru bolts with slotted-steel brackets. Tolerance: ±5%. Power rating based on 25°C free air rating. Mounting brackets, thru bolts and hardware sold separately.