Ohmite L25J750E
Resistor, Wirewound, Res 750 Ohms, Pwr-Rtg25 W, Tol 5%, Lug, Vitreous Enamel
Mfr. Part #: L25J750E / RS Stock #: 70022789
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.35
5
$5.84
10
$5.59
20
$5.08
100
$4.76
250
$4.13
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Vitreous Enamel
Power Rating
25 W
Resistance
750 Ohms
Resistance Range
0 to 999 Ohms
Termination
Solder Lugs
Tolerance
5 %
Voltage Rating
137 V
Overview
The rugged vitreous enamel coating provides electrical insulation, excellent heat conduction, and is flame resistant. These wirewound resistors are wound on a high quality ceramic core with lug terminals suitable for soldering or sturdy bolt connection. For sturdy mounting, the hollow core permits fastening with spring-type brackets, thru bolts or thru bolts with slotted-steel brackets. Tolerance: ±5%. Power rating based on 25°C free air rating. Mounting brackets, thru bolts and hardware sold separately.