Ohmite L225J2K5E
Resistor, Wirewound, Res 2.5K Ohms, Pwr-Rtg 225 W, Tol 5%, Lug, Vitreous Enamel
Mfr. Part #: L225J2K5E / RS Stock #: 70024378
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$19.61
5
$18.04
10
$16.67
20
$15.10
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Vitreous Enamel
Power Rating
225 W
Resistance
2.5 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Solder Lugs
Tolerance
5 %
Overview
The rugged vitreous enamel coating provides electrical insulation, excellent heat conduction, and is flame resistant. These wirewound resistors are wound on a high quality ceramic core with lug terminals suitable for soldering or sturdy bolt connection. For sturdy mounting, the hollow core permits fastening with spring-type brackets, thru bolts or thru bolts with slotted-steel brackets. Tolerance: ±5%. Power rating based on 25°C free air rating. Mounting brackets, thru bolts and hardware sold separately.