Ohmite L225J1K0E
Resistor, Wirewound, Res 1 Kilohms, Pwr-Rtg 225 W, Tol 5%, Lug, Vitreous Enamel
Mfr. Part #: L225J1K0E / RS Stock #: 70022754
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$22.50
5
$20.70
10
$19.13
20
$17.33
50
$15.98
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Vitreous Enamel
Power Rating
225 W
Resistance
1 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Solder Lugs
Tolerance
5 %
Voltage Rating
15 V
Overview
The rugged vitreous enamel coating provides electrical insulation, excellent heat conduction, and is flame resistant. These wirewound resistors are wound on a high quality ceramic core with lug terminals suitable for soldering or sturdy bolt connection. For sturdy mounting, the hollow core permits fastening with spring-type brackets, thru bolts or thru bolts with slotted-steel brackets. Tolerance: ±5%. Power rating based on 25°C free air rating. Mounting brackets, thru bolts and hardware sold separately.