Ohmite L100J1K0E
Resistor, Wirewound, Res 1 Kilohms, Pwr-Rtg 100 W, Tol 5%, Lug, Vitreous Enamel
Mfr. Part #: L100J1K0E / RS Stock #: 70022726
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.51
5
$11.51
10
$10.63
20
$9.63
50
$8.88
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Vitreous Enamel
Power Rating
100 W
Resistance
1 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Solder Lugs
Tolerance
5 %
Voltage Rating
10 V
Overview
The rugged vitreous enamel coating provides electrical insulation, excellent heat conduction, and is flame resistant. These wirewound resistors are wound on a high quality ceramic core with lug terminals suitable for soldering or sturdy bolt connection. For sturdy mounting, the hollow core permits fastening with spring-type brackets, thru bolts or thru bolts with slotted-steel brackets. Tolerance: ±5%. Power rating based on 25°C free air rating. Mounting brackets, thru bolts and hardware sold separately.