Ohmite F40J1K5E

Image may be a representation.
See specs for product details.
RES CHAS MNT 1.5K OHM 5% 40W
Mfr. Part#: F40J1K5E
Allied Stock#: 70584432
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.230 (Each)
25 $12.230
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1

Specifications

Power Rating : 40 W
Resistance : 1.5 Kilohms
Series : 250 Series
Tolerance : ±5 %

Overview

These oval-shaped ceramic core resistors feature vitreous enamel coating and low profile to permit installation in spaces with minimal height. They also are equipped with integral mounting brackets so they can be fastened to a chassis and stacked in locations with limited surface area. When properly fastened, the mounting brackets add a heat sinking benefit resulting in smaller size per watt. The terminals are tinned lug with a hole. Tolerance: 5%.

  • Small Size to Power Ratio
  • Low Profile and Stackable to Conserve Space
  • All Welded Construction
  • Integral Mounting Bracket Conducts Heat to Mounting Surface

  • Product Added to Cart
    Ohmite
    RES CHAS MNT 1.5K OHM 5% 40W
    Allied Stock #: 70584432
    Mfr's Part #: F40J1K5E
    $12.230 Each
    Quantity added: