Ohmite D175K30KE

Image may be a representation.
See specs for product details.
175 WATT DIVIDOHM RESISTOR 10%
Mfr. Part#: D175K30KE
Allied Stock#: 70584071
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$27.580 (Each)
10 $27.580
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Series : Dividohm 210 Series

Overview

Type 210 adjustable resistors are used for applications requiring settings at different resistance values. These wirewound resistors are equipped with a screwdriver adjustable lug, making them ideal for adjusting circuits, obtaining odd resistance values and setting equipment to meet various line voltages. These resistors have a vitreous enamel coating with a strip of uncovered wire that makes contact with the adjustment lug. One screwdriver adjustment lug is provided with each resistor. The hollow core permits secure fastening with spring-type clips, thru bolts or thru bolts with washers. They also offer the durability and flame resistance of vitreous enamel coating and all-welded construction. Tolerance: ±10%. Note: The stated wattage rating applies only when the entire resistance is in the circuit. Setting the lug at an intermediate point reduces the wattage by the approximate same proportion.

Product Added to Cart
Ohmite
175 WATT DIVIDOHM RESISTOR 10%
Allied Stock #: 70584071
Mfr's Part #: D175K30KE
$27.580 Each
Quantity added: