Ohmite D100K100K

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 100 Kilohms; Pwr-Rtg 100 W; Tol 10%; Lug; Adjustable Tubular
Mfr. Part#: D100K100K
Allied Stock#: 70024871
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$25.30 (Each)
25 $25.30
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1

Specifications

Material, Element : Wirewound
Package Type : Adjustable Tubular
Power Rating : 100 W
Resistance : 100 Kilohms
Series : Dividohm 210 Series
Termination : Solder Lugs
Tolerance : ±10 %

Overview

Type 210 adjustable resistors are used for applications requiring settings at different resistance values. These wirewound resistors are equipped with a screwdriver adjustable lug, making them ideal for adjusting circuits, obtaining odd resistance values and setting equipment to meet various line voltages. These resistors have a vitreous enamel coating with a strip of uncovered wire that makes contact with the adjustment lug. One screwdriver adjustment lug is provided with each resistor. The hollow core permits secure fastening with spring-type clips, thru bolts or thru bolts with washers. They also offer the durability and flame resistance of vitreous enamel coating and all-welded construction. Tolerance: ±10%. Note: The stated wattage rating applies only when the entire resistance is in the circuit. Setting the lug at an intermediate point reduces the wattage by the approximate same proportion.

Product Added to Cart
Ohmite
Resistor; Wirewound; Res 100 Kilohms; Pwr-Rtg 100 W; Tol 10%; Lug; Adjustable Tubular
Allied Stock #: 70024871
Mfr's Part #: D100K100K
$25.300 Each
Quantity added: