Ohmite B8J1R5

Image may be a representation.
See specs for product details.
B8 Series ceramic Axial Wirewound Resistor 1.5Ohms +/-5% 8W +/-400ppm/degC
Mfr. Part#: B8J1R5
Allied Stock#: 70024864
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.280 (Each)
100 $4.280
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 25

Specifications

Material, Element : Wirewound
Package Type : Axial
Power Rating : 8 W
Resistance : 1.5 Ohms
Series : Brown Devil 200 Series
Tolerance : ±5 %

Overview

These resistors have a rugged, fire resistant vitreous enamel coating to ensure successful performance under high temperatures. Small, exceptionally durable power resistors use all-welded construction and have a self supporting lead mounting option. Tolerance: ±5%. Power rating based on 25°C free air. Can be mounted using mounting hardware for 210/270 series resistors or by using attached leads.

Product Added to Cart
Ohmite
B8 Series ceramic Axial Wirewound Resistor 1.5Ohms +/-5% 8W +/-400ppm/degC
Allied Stock #: 70024864
Mfr's Part #: B8J1R5
$4.280 Each
Quantity added: