Ohmite B8J15RE
Resistor, Wirewound, Res 15 Ohms, Pwr-Rtg 8 W, Tol 5%, Axial, Vitreous Enamel
Mfr. Part #: B8J15RE / RS Stock #: 70022637
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.86
5
$6.49
100
$6.17
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Vitreous Enamel
Power Rating
8 W
Resistance
15 Ohms
Resistance Range
0 to 999 Ohms
Termination
Axial Leads
Tolerance
5 %
Voltage Rating
11 V
Overview
These resistors have a rugged, fire resistant vitreous enamel coating to ensure successful performance under high temperatures. Small, exceptionally durable power resistors use all-welded construction and have a self supporting lead mounting option. Tolerance: ±5%. Power rating based on 25°C free air. Can be mounted using mounting hardware for 210/270 series resistors or by using attached leads.