Ohmite B12J6K0
RES 6K OHM 12W 5% AXIAL
Mfr. Part #: B12J6K0 / RS Stock #: 70583482
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$4.29
2500
$4.16
5000
$4.08
25000
$3.91
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Axial
Power Rating
12 W
Resistance
6 KiloOhms
Resistance Range
1 to 999 KiloOhms
Tolerance
5 %
Overview
These resistors have a rugged, fire resistant vitreous enamel coating to ensure successful performance under high temperatures. Small, exceptionally durable power resistors use all-welded construction and have a self supporting lead mounting option. Tolerance: ±5%. Power rating based on 25°C free air. Can be mounted using mounting hardware for 210/270 series resistors or by using attached leads.