Ohmite B12J3K5

Image may be a representation.
See specs for product details.
RES 3.5K OHM 12W 5% AXIAL
Mfr. Part#: B12J3K5
Allied Stock#: 70583477
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.080 (Each)
100 $4.080
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 25

Specifications

Material, Element : Wirewound
Package Type : Axial
Power Rating : 12 W
Resistance : 3.5 Kilohms
Series : Brown Devil 200 Series
Tolerance : ±5 %

Overview

These resistors have a rugged, fire resistant vitreous enamel coating to ensure successful performance under high temperatures. Small, exceptionally durable power resistors use all-welded construction and have a self supporting lead mounting option. Tolerance: ±5%. Power rating based on 25°C free air. Can be mounted using mounting hardware for 210/270 series resistors or by using attached leads.

Product Added to Cart
Ohmite
RES 3.5K OHM 12W 5% AXIAL
Allied Stock #: 70583477
Mfr's Part #: B12J3K5
$4.080 Each
Quantity added: