Ohmite 95J22RE

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 22 Ohms; Pwr-Rtg 5 W; Tol 5%; Axial; Vitreous Enamel
Manufacturer #: 95J22RE
Allied Stock #: 70023524

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$3.00 (Each)
100 $3.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 25

Specifications

Material, Element : Wirewound
Package Type : Vitreous Enamel
Power Rating : 5 W
Resistance : 22 Ohms
Series : 90 Series
Termination : Axial Leads
Tolerance : ±5 %
Voltage Rating : 10 VAC

Overview

Molded construction provides consistent shape and size which permits mounting in clips to extend power rating. Mechanical integrity is enhanced by the all-welded construction and the vitreous enamel coating is flame resistant. The durable vitreous enamel coating, which is silicone-free, permits the resistors to maintain a hard coating while operating at high temperatures. Ceramic core with solder coated axial leads.

Features

  • Molded Construction Provides Consistent Shape and Size (Permits Mounting in Clips, Which Extends Power Rating)
  • Meets Mil-R-26 Requirements for Insulated Resistors
  • All-Welded Construction
  • Flame-Resistant Vitreous Enamel Coating
  • 5% Tolerance

  • Product Added to Cart
    Ohmite
    Resistor; Wirewound; Res 22 Ohms; Pwr-Rtg 5 W; Tol 5%; Axial; Vitreous Enamel
    Allied Stock #: 70023524
    Mfr's Part #: 95J22RE
    $3.000 Each
    Quantity added: