Ohmite 93J7R5

Image may be a representation.
See specs for product details.
RES 7.5 OHM 3.25W 5% AXIAL
Manufacturer #: 93J7R5
Allied Stock #: 70581814
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$3.00 (Each)
100 $3.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 25

Specifications

Material, Element : Wirewound
Package Type : Axial
Power Rating : 3.25 W
Resistance : 7.5 Ohms
Series : 90 Series
Tolerance : ±5 %

Overview

Molded construction provides consistent shape and size which permits mounting in clips to extend power rating. Mechanical integrity is enhanced by the all-welded construction and the vitreous enamel coating is flame resistant. The durable vitreous enamel coating, which is silicone-free, permits the resistors to maintain a hard coating while operating at high temperatures. Ceramic core with solder coated axial leads.

Features

  • Molded Construction Provides Consistent Shape and Size (Permits Mounting in Clips, Which Extends Power Rating)
  • Meets Mil-R-26 Requirements for Insulated Resistors
  • All-Welded Construction
  • Flame-Resistant Vitreous Enamel Coating
  • 5% Tolerance

  • Product Added to Cart
    Ohmite
    RES 7.5 OHM 3.25W 5% AXIAL
    Allied Stock #: 70581814
    Mfr's Part #: 93J7R5
    $3.000 Each
    Quantity added: