Ohmite 92J4R0

Image may be a representation.
See specs for product details.
2.25W 4 OHMS VIT MOLD 5%
Mfr. Part#: 92J4R0
Allied Stock#: 70581631
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$3.500 (Each)
100 $3.500
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 25

Specifications

Material, Element : Wirewound
Package Type : Axial
Power Rating : 2.25 W
Resistance : 4 Ohms
Series : 90 Series
Tolerance : ±5 %

Overview

Molded construction provides consistent shape and size which permits mounting in clips to extend power rating. Mechanical integrity is enhanced by the all-welded construction and the vitreous enamel coating is flame resistant. The durable vitreous enamel coating, which is silicone-free, permits the resistors to maintain a hard coating while operating at high temperatures. Ceramic core with solder coated axial leads.

Features

  • Molded Construction Provides Consistent Shape and Size (Permits Mounting in Clips, Which Extends Power Rating)
  • Meets Mil-R-26 Requirements for Insulated Resistors
  • All-Welded Construction
  • Flame-Resistant Vitreous Enamel Coating
  • 5% Tolerance

  • Product Added to Cart
    Ohmite
    2.25W 4 OHMS VIT MOLD 5%
    Allied Stock #: 70581631
    Mfr's Part #: 92J4R0
    $3.500 Each
    Quantity added: