Ohmite 83F9R09

Image may be a representation.
See specs for product details.
3W 9.09 OHMS SILICONE 1%
Mfr. Part#: 83F9R09
Allied Stock#: 70581016
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.21 (Each)
100 $2.21
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 10

Specifications

Material, Element : Wirewound
Package Type : Axial
Power Rating : 3 W
Resistance : 9.09 Ohms
Series : Acrasil 80 Series
Tolerance : ±1 %

Overview

High quality conformal silicone-ceramic coated resistors for applications requiring high precision, power and stability. These resistors have a low temperature coefficient and maintain a high degree of stability under demanding conditions. They feature all-welded construction and have the ability to maintain accurate resistance values due to being stabilized. Ceramic core with solder coated axial leads.
Features:

  • High Stability ±1% Tolerance
  • Designed for Precision Power Applications
  • All Welded Construction

  • Product Added to Cart
    Ohmite
    3W 9.09 OHMS SILICONE 1%
    Allied Stock #: 70581016
    Mfr's Part #: 83F9R09
    $2.210 Each
    Quantity added: