Ohmite 825F25RE

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 25 Ohms; Pwr-Rtg 25 W; Tol 1%; Lug; Alum Housed
Mfr. Part#: 825F25RE
Allied Stock#: 70023432

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.750 (Each)
1 $5.750
25 $5.580 (Save 3%)
100 $5.240 (Save 9%)
250 $5.000 (Save 13%)
500 $4.770 (Save 17%)
Availability

146 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material, Element : Wirewound
Package Type : Aluminum Housed
Power Rating : 25 W
Resistance : 25 Ohms
Series : Metal-Mite 89 Series
Termination : Solder Lugs
Tolerance : ±1 %
Voltage Rating : 25 VAC

Overview

These molded-construction metal housed axial-lead performance resistors are available in higher power ratings than standard axial-lead resistors and are better suited to withstand shock, vibration and harsh environmental conditions. Metal-Mite resistors are aluminum housed to maintain high stability during operation and to permit secure mounting to chassis surfaces. The metal housing also provides heat-sinking capabilities, allowing the units to exceed the power ratings set by Mil specifications. Meets or exceeds MIL-R-18546 specifications. Solder coated axial lead terminals. Tolerance: ±1%. Power rating based on chassis mounting area and temperature stability. Proper heat sink for wattage is: 4" × 6" × 2" × .040" aluminum chassis for 5 and 10 watt units; 5" × 7" × 2" × .040" aluminum chassis for 25 watt units; 12" × 12" × .059" aluminum panel for 50 watt units.

Product Added to Cart
Ohmite
Resistor; Wirewound; Res 25 Ohms; Pwr-Rtg 25 W; Tol 1%; Lug; Alum Housed
Allied Stock #: 70023432
Mfr's Part #: 825F25RE
$5.750 Each
Quantity added: