Ohmite 80F13K3

Image may be a representation.
See specs for product details.
RES 13.3K OHM 10W 1% AXIAL
Mfr. Part#: 80F13K3
Allied Stock#: 70580894
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.950 (Each)
100 $3.950
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 5

Specifications

Material, Element : Wirewound
Package Type : Axial
Power Rating : 10 W
Resistance : 13.3 Kilohms
Series : Acrasil 80 Series
Tolerance : ±1 %

Overview

High quality conformal silicone-ceramic coated resistors for applications requiring high precision, power and stability. These resistors have a low temperature coefficient and maintain a high degree of stability under demanding conditions. They feature all-welded construction and have the ability to maintain accurate resistance values due to being stabilized. Ceramic core with solder coated axial leads.
Features:

  • High Stability ±1% Tolerance
  • Designed for Precision Power Applications
  • All Welded Construction

  • Product Added to Cart
    Ohmite
    RES 13.3K OHM 10W 1% AXIAL
    Allied Stock #: 70580894
    Mfr's Part #: 80F13K3
    $3.950 Each
    Quantity added: