Ohmite 805F3R0E

Image may be a representation.
See specs for product details.
RES CHAS MNT 3 OHM 1% 5W
Mfr. Part#: 805F3R0E
Allied Stock#: 70582578
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.860 (Each)
50 $4.860
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 10

Specifications

Power Rating : 5 W
Resistance : 3 Ohms
Series : Metal-Mite 89 Series
Tolerance : ±1 %

Overview

These molded-construction metal housed axial-lead performance resistors are available in higher power ratings than standard axial-lead resistors and are better suited to withstand shock, vibration and harsh environmental conditions. Metal-Mite resistors are aluminum housed to maintain high stability during operation and to permit secure mounting to chassis surfaces. The metal housing also provides heat-sinking capabilities, allowing the units to exceed the power ratings set by Mil specifications. Meets or exceeds MIL-R-18546 specifications. Solder coated axial lead terminals. Tolerance: ±1%. Power rating based on chassis mounting area and temperature stability. Proper heat sink for wattage is: 4" × 6" × 2" × .040" aluminum chassis for 5 and 10 watt units; 5" × 7" × 2" × .040" aluminum chassis for 25 watt units; 12" × 12" × .059" aluminum panel for 50 watt units.

Product Added to Cart
Ohmite
RES CHAS MNT 3 OHM 1% 5W
Allied Stock #: 70582578
Mfr's Part #: 805F3R0E
$4.860 Each
Quantity added: