Ohmite 711-9-T2E

Image may be a representation.
See specs for product details.
MODEL 711 TAP SWITCH 7A 125V
Mfr. Part#: 711-9-T2E
Allied Stock#: 70582550
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$258.14 (Each)
5 $258.14
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Actuator Type : Flatted Shaft (6.35mm Dia)
Contact Form : SP9T
Current Rating : 7 A
Depth : 1.78" (45.2mm)
Function : Non-Shorting (BBM)
Indexing : Fixed
Length, Actuator : 12.70mm
Material, Contact : Silver Alloy
Mounting Hole Size : 0.375 In.
Mounting Type : Panel Mount
Number of Decks : 2
Number of Poles : 1 Pole
Number of Positions : 9
Series : 711 Series
Termination : QC Tabs, .187 in (4.7 mm)
Voltage Rating : 125 VAC
Voltage, AC : 125V
Voltage, DC : 20V
Product Added to Cart
Ohmite
MODEL 711 TAP SWITCH 7A 125V
Allied Stock #: 70582550
Mfr's Part #: 711-9-T2E
$258.140 Each
Quantity added: