Ohmite 711-11-T3

Image may be a representation.
See specs for product details.
MODEL 711 TAP SWITCH 7A 125V
Mfr. Part#: 711-11-T3
Allied Stock#: 70582571
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$385.660 (Each)
5 $385.660
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Actuator Type : Flatted Shaft (6.35mm Dia)
Contact Form : SP11T
Current Rating : 7 A
Depth : 2.469" (62.7mm)
Function : Non-Shorting (BBM)
Indexing : Fixed
Length, Actuator : 12.70mm
Material, Contact : Silver Alloy
Mounting Hole Size : 0.375 In.
Mounting Type : Panel Mount
Number of Decks : 3
Number of Poles : 1 Pole
Number of Positions : 11
Series : 711 Series
Termination : QC Tabs, .187 in (4.7 mm)
Voltage Rating : 125 VAC
Voltage, AC : 125V
Voltage, DC : 20V
Product Added to Cart
Ohmite
MODEL 711 TAP SWITCH 7A 125V
Allied Stock #: 70582571
Mfr's Part #: 711-11-T3
$385.660 Each
Quantity added: