Ohmite 711-10E

Image may be a representation.
See specs for product details.
MODEL 711 TAP SWITCH 7A 125V
Mfr. Part#: 711-10E
Allied Stock#: 70582534
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$121.110 (Each)
5 $121.110
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Actuator Type : Flatted Shaft (6.35mm Dia)
Contact Form : SP10T
Current Rating : 7 A
Depth : 0.811" (20.6mm)
Function : Non-Shorting (BBM)
Indexing : Fixed
Length, Actuator : 12.70mm
Material, Contact : Silver Alloy
Mounting Hole Size : 0.375 In.
Mounting Type : Panel Mount
Number of Decks : 1
Number of Poles : 1 Pole
Number of Positions : 10
Series : 711 Series
Termination : QC Tabs, .187 in (4.7 mm)
Voltage Rating : 125 VAC
Voltage, AC : 125V
Voltage, DC : 20V
Product Added to Cart
Ohmite
MODEL 711 TAP SWITCH 7A 125V
Allied Stock #: 70582534
Mfr's Part #: 711-10E
$121.110 Each
Quantity added: