Ohmite 608-7T3

Image may be a representation.
See specs for product details.
MODEL 608 TAP SWITCH 100A 300V
Mfr. Part#: 608-7T3
Allied Stock#: 70582515
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2,420.780 (Each)
3 $2,420.780
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3

Multiples Of: 1

Specifications

Actuator Type : Flatted Shaft (9.53mm Dia)
Contact Form : SP7T
Current Rating : 100 A
Depth : 10.311" (261.9mm)
Function : Non-Shorting (BBM)
Indexing : Fixed
Length, Actuator : 52.39mm
Material, Contact : Silver Alloy
Mounting Hole Size : 0.25 In.
Mounting Type : Panel Mount
Number of Decks : 3
Number of Poles : 1 Pole
Number of Positions : 7
Series : 608 Series
Termination : Solder Lugs
Voltage Rating : 300 VAC
Voltage, AC : 300V
Voltage, DC : 20V
Product Added to Cart
Ohmite
MODEL 608 TAP SWITCH 100A 300V
Allied Stock #: 70582515
Mfr's Part #: 608-7T3
$2,420.780 Each
Quantity added: