Ohmite 604HR010E

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 0.010 Ohms; Pwr-Rtg 0.375 W; Tol 3%; Axial; Curr-Sense
Mfr. Part#: 604HR010E
Allied Stock#: 70024560

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$0.60 (Each)
250 $0.60
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 25

Specifications

Material, Element : Metal Film
Package Type : Axial
Power Rating : 0.375 W
Resistance : 0.01 Ohms
Series : 60 Series
Special Features : Current Sense
Termination : Axial Leads
Tolerance : ±3 %
Type : Current Sense

Overview

These non-inductive, three-piece welded element resistors offer a reliable low-cost alternative to conventional resistors. Wirewound performance in flameproof package. The unit offers Nichrome resistive element with copper clad steel or copper terminals (depending on style).

Product Added to Cart
Ohmite
Resistor; Metal Film; Res 0.010 Ohms; Pwr-Rtg 0.375 W; Tol 3%; Axial; Curr-Sense
Allied Stock #: 70024560
Mfr's Part #: 604HR010E
$0.600 Each
Quantity added: