Ohmite 602HR050E

Image may be a representation.
See specs for product details.
Resistors; Current Sense; 1/5watt .05ohm 3% Wire Element Axial
Mfr. Part#: 602HR050E
Allied Stock#: 70582429
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$0.50 (Each)
250 $0.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 25

Specifications

Material, Element : Metal Element
Package Type : Axial
Power Rating : 0.2 W
Resistance : 0.05 Ohms
Series : 60 Series
Special Features : Current Sense
Termination : Axial Leads
Tolerance : ±3 %

Overview

These non-inductive, three-piece welded element resistors offer a reliable low-cost alternative to conventional resistors. Wirewound performance in flameproof package. The unit offers Nichrome resistive element with copper clad steel or copper terminals (depending on style).

Product Added to Cart
Ohmite
Resistors; Current Sense; 1/5watt .05ohm 3% Wire Element Axial
Allied Stock #: 70582429
Mfr's Part #: 602HR050E
$0.500 Each
Quantity added: