Ohmite 53J50RE

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 50 Ohms; Pwr-Rtg 3 W; Tol 5%; Axial; Silicone
Mfr. Part#: 53J50RE
Allied Stock#: 70459695

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.26 (Each)
5 $0.26
50 $0.25
100 $0.24
150 $0.22
200 $0.19
Availability

441 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Length, Lead : 38 mm
Material, Element : Wirewound
Package Type : Silicone Coat
Power Rating : 3 W
Resistance : 50 Ohms
Series : 50 Series
Termination : Axial Leads
Tolerance : ±5 %

Overview

Automated winding, in-line color
banding, and testing allow for an
economically priced, industrial
grade wirewound power resistor.
These resistors feature an all
welded construction with a high
purity alumina ceramic core and
high quality RoHS grade tinned
copper wire instead of copper
weld which produces better
thermal characteristics. The 50
series accompanies Ohmite's
wide range of axial leaded products.

Product Added to Cart
Ohmite
Resistor; Wirewound; Res 50 Ohms; Pwr-Rtg 3 W; Tol 5%; Axial; Silicone
Allied Stock #: 70459695
Mfr's Part #: 53J50RE
$0.260 Each
Quantity added: