Ohmite 45J6K0E

Image may be a representation.
See specs for product details.
RES 6K OHM 5W 5% AXIAL
Mfr. Part#: 45J6K0E
Allied Stock#: 70580760
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$1.370 (Each)
250 $1.370
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 25

Specifications

Material, Element : Wirewound
Package Type : Axial
Power Rating : 5 W
Resistance : 6 Kilohms
Series : Ohmicone 40 Series
Temperature Coefficient : ±20 ppm/°C
Termination : Axial Leads
Tolerance : ±5 %

Overview

Economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterized by low temperature coefficients and resistance to thermal shock, ideal for communications and a wide range of electrical and electronic applications. Ceramic core and solder coated axial leads.

Features:

  • Economical
  • Applications Include Commercial, Industrial and Communications Equipment
  • Stability Under High Temperature Conditions
  • All-Welded Construction

  • Product Added to Cart
    Ohmite
    RES 6K OHM 5W 5% AXIAL
    Allied Stock #: 70580760
    Mfr's Part #: 45J6K0E
    $1.370 Each
    Quantity added: