Ohmite 45F560E

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 560 Ohms; Pwr-Rtg5 W; Tol 1%; Axial; Silicone-Ceramic
Manufacturer #: 45F560E
Allied Stock #: 70023387

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$1.30 (Each)
1 $1.30
50 $1.25
100 $1.18
500 $1.11
1000 $0.94
Availability

215 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material, Element : Wirewound
Package Type : Silicone-Ceramic
Power Rating : 5 W
Resistance : 560 Ohms
Series : Ohmicone 40 Series
Temperature Coefficient : ±20 ppm/°C
Termination : Axial Leads
Tolerance : ±1 %

Overview

Economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterized by low temperature coefficients and resistance to thermal shock, ideal for communications and a wide range of electrical and electronic applications. Ceramic core and solder coated axial leads.

Features:

  • Economical
  • Applications Include Commercial, Industrial and Communications Equipment
  • Stability Under High Temperature Conditions
  • All-Welded Construction

  • Product Added to Cart
    Ohmite
    Resistor; Wirewound; Res 560 Ohms; Pwr-Rtg5 W; Tol 1%; Axial; Silicone-Ceramic
    Allied Stock #: 70023387
    Mfr's Part #: 45F560E
    $1.300 Each
    Quantity added: