Ohmite 43J35R
3W 35 OHMS SILICONE 5%
Mfr. Part #: 43J35R / RS Stock #: 70580371
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
250
$0.86
12500
$0.83
25000
$0.82
125000
$0.78
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Axial
Power Rating
3 W
Resistance
35 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±20 ppm/°C
Termination
Axial Leads
Tolerance
5 %
Overview
Economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterized by low temperature coefficients and resistance to thermal shock, ideal for communications and a wide range of electrical and electronic applications. Ceramic core and solder coated axial leads.
Features:
Economical
Applications Include Commercial, Industrial and Communications Equipment
Stability Under High Temperature Conditions
All-Welded Construction
Features: