Ohmite 43F100

Image may be a representation.
See specs for product details.
RES 100 OHM 3W 1% AXIAL
Mfr. Part#: 43F100
Allied Stock#: 70580253
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$0.88 (Each)
250 $0.88
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 25

Specifications

Material, Element : Wirewound
Package Type : Axial
Power Rating : 3 W
Resistance : 100 Ohms
Series : Ohmicone 40 Series
Temperature Coefficient : ±20 ppm/°C
Termination : Axial Leads
Tolerance : ±1 %

Overview

Economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterized by low temperature coefficients and resistance to thermal shock, ideal for communications and a wide range of electrical and electronic applications. Ceramic core and solder coated axial leads.

Features:

  • Economical
  • Applications Include Commercial, Industrial and Communications Equipment
  • Stability Under High Temperature Conditions
  • All-Welded Construction

  • Product Added to Cart
    Ohmite
    RES 100 OHM 3W 1% AXIAL
    Allied Stock #: 70580253
    Mfr's Part #: 43F100
    $0.880 Each
    Quantity added: