Ohmite 42J4R0
2W 4 OHMS SILICONE 5%
Mfr. Part #: 42J4R0 / RS Stock #: 70580099
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
250
$1.65
12500
$1.60
25000
$1.57
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Axial
Power Rating
2 W
Resistance
4 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±50 ppm/°C
Termination
Axial Leads
Tolerance
5 %
Overview
Economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterized by low temperature coefficients and resistance to thermal shock, ideal for communications and a wide range of electrical and electronic applications. Ceramic core and solder coated axial leads.
Features:
Economical
Applications Include Commercial, Industrial and Communications Equipment
Stability Under High Temperature Conditions
All-Welded Construction
Features: