Ohmite 41JR25

Image may be a representation.
See specs for product details.
1W 0.25 OHMS SILICONE 5%
Mfr. Part#: 41JR25
Allied Stock#: 70579947
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$1.690 (Each)
250 $1.690
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 25

Specifications

Material, Element : Wirewound
Package Type : Axial
Power Rating : 1 W
Resistance : 0.25 Ohms
Series : Ohmicone 40 Series
Tolerance : ±5 %

Overview

Economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterized by low temperature coefficients and resistance to thermal shock, ideal for communications and a wide range of electrical and electronic applications. Ceramic core and solder coated axial leads.

Features:

  • Economical
  • Applications Include Commercial, Industrial and Communications Equipment
  • Stability Under High Temperature Conditions
  • All-Welded Construction

  • Product Added to Cart
    Ohmite
    1W 0.25 OHMS SILICONE 5%
    Allied Stock #: 70579947
    Mfr's Part #: 41JR25
    $1.690 Each
    Quantity added: