Ohmite 41J10RE
1W 10 OHMS SILICONE 5%
Mfr. Part #: 41J10RE / RS Stock #: 70579973
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
250
$2.43
1250
$2.29
25000
$2.19
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Axial
Power Rating
1 W
Resistance
10 Ohms
Resistance Range
0 to 999 Ohms
Tolerance
5 %
Overview
Economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterized by low temperature coefficients and resistance to thermal shock, ideal for communications and a wide range of electrical and electronic applications. Ceramic core and solder coated axial leads.
Features:
Economical
Applications Include Commercial, Industrial and Communications Equipment
Stability Under High Temperature Conditions
All-Welded Construction
Features: