Ohmite 41FR13

Image may be a representation.
See specs for product details.
1W 0.13 OHMS SILICONE 1%
Mfr. Part#: 41FR13
Allied Stock#: 70579840
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$2.06 (Each)
250 $2.06
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 25

Specifications

Material, Element : Wirewound
Package Type : Axial
Power Rating : 1 W
Resistance : 0.13 Ohms
Series : Ohmicone 40 Series
Tolerance : ±1 %

Overview

Economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterized by low temperature coefficients and resistance to thermal shock, ideal for communications and a wide range of electrical and electronic applications. Ceramic core and solder coated axial leads.

Features:

  • Economical
  • Applications Include Commercial, Industrial and Communications Equipment
  • Stability Under High Temperature Conditions
  • All-Welded Construction

  • Product Added to Cart
    Ohmite
    1W 0.13 OHMS SILICONE 1%
    Allied Stock #: 70579840
    Mfr's Part #: 41FR13
    $2.060 Each
    Quantity added: