Ohmite 41F450

Image may be a representation.
See specs for product details.
RES 450 OHM 1W 1% AXIAL
Mfr. Part#: 41F450
Allied Stock#: 70579914
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$1.670 (Each)
250 $1.670
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 25

Specifications

Material, Element : Wirewound
Package Type : Axial
Power Rating : 1 W
Resistance : 450 Ohms
Series : Ohmicone 40 Series
Tolerance : ±1 %

Overview

Economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterized by low temperature coefficients and resistance to thermal shock, ideal for communications and a wide range of electrical and electronic applications. Ceramic core and solder coated axial leads.

Features:

  • Economical
  • Applications Include Commercial, Industrial and Communications Equipment
  • Stability Under High Temperature Conditions
  • All-Welded Construction

  • Product Added to Cart
    Ohmite
    RES 450 OHM 1W 1% AXIAL
    Allied Stock #: 70579914
    Mfr's Part #: 41F450
    $1.670 Each
    Quantity added: